General purpose power line filter designed for 50Hz/60Hz operation. Features a 5A current rating and 250VAC voltage capacity. Includes quick connect terminals for easy installation and a flange mount for secure attachment. Dimensions are 64.52mm in length and 19.56mm in height.
Delta Electronics 05DBAG5 technical specifications.
| Length | 64.52 |
| Manufacturer Series | 05DBAG5 |
| Height | 19.56 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 05DBAG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.