Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DELTA ELECTRONICS

0603CS-220EGTS

Datasheet
Delta Electronics

0603CS-220EGTS

Inductor RF Chip Wirewound 0.022uH 2% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Delta Electronics 0603CS-220EGTS technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
2
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.022
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.19
Rated Current-Max
0.7
Test Frequency
250
Self Resonance Frequency
3000
Quality Factor-Min (at L-nom)
38

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Delta Electronics 0603CS-220EGTS Datasheet

Download the complete datasheet for Delta Electronics 0603CS-220EGTS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com