Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DELTA ELECTRONICS

0603CS-390EJTS

Datasheet
Delta Electronics

0603CS-390EJTS

Inductor RF Chip Wirewound 0.039uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Delta Electronics 0603CS-390EJTS technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
5
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.039
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.25
Rated Current-Max
0.6
Test Frequency
250
Self Resonance Frequency
2200
Quality Factor-Min (at L-nom)
40

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Delta Electronics 0603CS-390EJTS Datasheet

Download the complete datasheet for Delta Electronics 0603CS-390EJTS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com