Inductor RF Chip Wirewound 0.0043uH 0.2nH 250MHz 30Q-Factor Ceramic 1.3A 0.08Ohm DCR 0603 T/R
Delta Electronics 0603HP-4N3ECTS technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.15 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0603HP-4N3ECTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.