The 0603HP-910EGTS is a surface mount wirewound inductor from Delta Electronics with a case size of 0603 and a height of 1mm. It has a maximum DC current of 0.44A and a maximum DC resistance of 0.58 ohms. The inductor operates within a temperature range of -55 to 125 degrees Celsius and has a minimum quality factor of 45 and a minimum self resonant frequency of 1650MHz.
Delta Electronics 0603HP-910EGTS technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.15 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1650MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SU637 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0603HP-910EGTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.