Delta Electronics 0603LS-470K technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.12 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.075Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1500MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SU637 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Delta Electronics 0603LS-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.