The 0805LS-780K is a surface mount wirewound ferrite inductor from Delta Electronics. It has a case size of 0805 and measures 2.29mm in length, 1.91mm in depth, and 1.6mm in height. This inductor features a two-terminal design and is suitable for surface mount applications. It has an inductance of 0.078uH with a tolerance of 10% and a maximum DC current rating of 2A. The inductor's maximum DC resistance is 0.042 ohms, and it has a minimum quality factor of 19 and a minimum self-resonant frequency of 1440MHz. The 0805LS-780K operates over a temperature range of -40°C to 85°C.
Delta Electronics 0805LS-780K technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.29 |
| Product Depth (mm) | 1.91 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.078uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.042Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 1440MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SU637 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Delta Electronics 0805LS-780K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.