Delta Electronics 1008LS-102K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics 1008LS-102K to view detailed technical specifications.
No datasheet is available for this part.