Delta Electronics 1008PS-393K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.85 |
| Rated Current-Max | 0.39 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 1008PS-393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.