The 1210MS-6R8EJFS is a ferrite wirewound inductor with a type of RF chip and molded protection style. It has an inductance of 6.8uH with a tolerance of 5%. The inductor is designed for surface mount applications with a case size of 1210. It operates within a temperature range of -20°C to 85°C.
Delta Electronics 1210MS-6R8EJFS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics 1210MS-6R8EJFS to view detailed technical specifications.
No datasheet is available for this part.