Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. This passive component features a compact form factor with dimensions of 45.5mm width, 51.3mm length, and 30mm height. Effectively suppresses electromagnetic interference and radio frequency interference on power lines.
Delta Electronics 16DKCG5B technical specifications.
| Width | 45.5 |
| Length | 51.3 |
| Height | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 16DKCG5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.