This SMPM connector features a right angle body orientation and surface mount mounting. It has a termination method of solder and a gold contact plating. The connector operates at frequencies up to 65 GHz and has an impedance of 50 ohms. It is designed to withstand temperatures between -65°C and 165°C.
Delta Electronics 8868000G91P-011 technical specifications.
| Type | SMPM |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 8868000G91P-011 to view detailed technical specifications.
No datasheet is available for this part.