Dual-output AC/DC power supply delivering 15V at 0.5A and -15V at -0.5A, with a total maximum output power of 15W. This encapsulated, regulated power supply features 2 outputs, a 7-pin configuration, and screw terminal input. It offers 79% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -25°C to 70°C temperature range. Line regulation is 1%, load regulation is 5%, and ripple & noise is 0.8% for both outputs. Suitable for medical applications, it includes a power indicator and a 3-year warranty.
Delta Electronics AA15D1515C technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.5|-0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.275(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 0.8%|0.8% |
| Pin Count | 7 |
Download the complete datasheet for Delta Electronics AA15D1515C to view detailed technical specifications.
No datasheet is available for this part.