The 3-Output Regulated AC/DC Power Supply is a 3-output power supply with output voltages of 5V, 15V, and -15V. It has a maximum output power of 15W and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -25°C to 70°C and has a typical efficiency of 74%. It features a screw terminal block input connector and a power indicator. The supply has a tolerance of ±2% and a ripple and noise of 1.5%/0.8%/0.8%.
Delta Electronics AA15T051515C technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 2|0.15|-0.15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.284(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 1.5%|0.8%|0.8% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AA15T051515C to view detailed technical specifications.
No datasheet is available for this part.