Regulated single-output AC/DC plug-in adapter delivering 12V at 5A for a maximum 60W output. Features a wide input voltage range of 85-264VAC, a desktop adapter style, and a 2.1x5.5mm cylindrical female output connector with center positive polarity. Offers high efficiency up to 90.2%, 3000VAC minimum isolation, and comprehensive protection against over current, over temperature, over voltage, and short circuits. Operates within a temperature range of -10°C to 60°C with load and line regulation of 5% and 1% respectively.
Delta Electronics ADT-060A12AA B-A technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1.4@115VAC|1@230VACA |
| Efficiency | 90.2(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Typical Hold-Up Time | 60@230VACms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics ADT-060A12AA B-A to view detailed technical specifications.
No datasheet is available for this part.