Regulated single-output AC/DC plug-in adapter delivering 15V at 4A for a maximum 60W output. Features a wide input voltage range of 85-264VAC and a typical efficiency of 90%. Offers 3000VAC minimum isolation voltage and operates within a -10°C to 60°C temperature range. Includes over current, over temperature, over voltage, and short circuit protection. Equipped with an IEC 320-C8 input connector and a center-positive cylindrical female output connector (2.1x5.5 mm).
Delta Electronics ADT-060A15AB B-A technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Maximum Output Power | 60W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1.4@115VAC|1@230VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 4% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Typical Hold-Up Time | 60@230VACms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Download the complete datasheet for Delta Electronics ADT-060A15AB B-A to view detailed technical specifications.
No datasheet is available for this part.