Single-output AC/DC plug-in adapter delivering 19V at 3.2A for a maximum of 60.8W. Features a wide input voltage range of 85-264VAC and a regulated, fixed output. Offers 90.3% typical efficiency, 3000VAC isolation, and protection against over current, over temperature, over voltage, and short circuit. Includes a 2.1x5.5mm center-positive cylindrical female output connector and an IEC 320-C6 input connector.
Delta Electronics ADT-060A19AA B-A technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 3.2A |
| Maximum Output Power | 60.8W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1.4@115VAC|1@230VACA |
| Efficiency | 90.3(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Typical Hold-Up Time | 60@230VACms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Download the complete datasheet for Delta Electronics ADT-060A19AA B-A to view detailed technical specifications.
No datasheet is available for this part.