Regulated AC/DC plug-in adapter delivering a fixed 19V output at 3.2A, providing up to 60.8W of power. Features a single output with center-positive cylindrical female connector (2.1x5.5 mm). Operates across a wide input voltage range of 85-264VAC with a maximum input current of 1.4A at 115VAC. Offers high efficiency (90.3% typical) and robust protection against over current, over temperature, over voltage, and short circuits. Designed for a broad operating temperature range from -10°C to 60°C.
Delta Electronics ADT-060A19AB B-A technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 3.2A |
| Maximum Output Power | 60.8W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1.4@115VAC|1@230VACA |
| Efficiency | 90.3(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Typical Hold-Up Time | 60@230VACms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Download the complete datasheet for Delta Electronics ADT-060A19AB B-A to view detailed technical specifications.
No datasheet is available for this part.