Delta Electronics CMK04A13TH technical specifications.
| Width | 6.1 |
| Length | 7.1 |
| Number of Functions | 2 |
| Manufacturer Series | CMK04A13TH |
| Height | 9.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics CMK04A13TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.