The CMLB053T-3R3MS is a power choke with a metal dust core material and an inductance of 3.3uH. It has a tolerance of 20% and is tested at a frequency of 100K. The maximum DC current is 7A, with a typical temperature rise of 40 degrees. The choke's maximum saturation current is 5A, with a 30% decrease in inductance at this point. The DC resistance is 0.038 ohms. The product measures 5.2mm in length, 3mm in height, and 4.9mm in depth. It operates between -55C and 125C.
Delta Electronics CMLB053T-3R3MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.038Ohm |
| Product Length | 5.2mm |
| Height | 3mm |
| Product Depth | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLB053T-3R3MS to view detailed technical specifications.
No datasheet is available for this part.