The CMLB063T-R20MS is a molded powdered iron power choke from Delta Electronics. It has an inductance of 0.2uH with a tolerance of 20%. The choke is designed to handle a maximum DC current of 22A and has a typical temperature rise of 40°C. It is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Delta Electronics CMLB063T-R20MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 33A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLB063T-R20MS to view detailed technical specifications.
No datasheet is available for this part.