Delta Electronics CMLB104T-330MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.091Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLB104T-330MS to view detailed technical specifications.
No datasheet is available for this part.