The CMLB104T-3R3MS is a molded power choke from Delta Electronics with a powdered iron core and 20% tolerance. It has an inductance of 3.3uH and a maximum DC current of 9A, with a typical temperature rise of 40°C. The choke is available in a 4040 case size and has a maximum operating temperature range of -55°C to 125°C.
Delta Electronics CMLB104T-3R3MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.012Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLB104T-3R3MS to view detailed technical specifications.
No datasheet is available for this part.