Power Choke Molded 4.7uH 20% 100KHz Powdered Iron 24A 0.0046Ohm DCR
Delta Electronics CMLB177T-4R7MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 24A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0046Ohm |
| Product Length | 17.5mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics CMLB177T-4R7MS to view detailed technical specifications.
No datasheet is available for this part.