The CMLS041B-R47MS is a molded power choke with a metal dust core, offering 0.47uH inductance and a 20% tolerance. It can handle a maximum DC current of 5.5A and has a typical temperature rise of 40°C. The choke's inductance decreases by 30% at its maximum saturation current of 11A. It has a maximum DC resistance of 0.022 ohms and measures 4.75mm in length, 1.2mm in height, and 4.45mm in depth. The CMLS041B-R47MS operates within a temperature range of -55°C to 125°C.
Delta Electronics CMLS041B-R47MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.022Ohm |
| Product Length | 4.75mm |
| Height | 1.2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLS041B-R47MS to view detailed technical specifications.
No datasheet is available for this part.