The CMLS104T-1R0MS is a 1uH power choke with a 20% tolerance and a metal dust core material. It features a molded protection style and a maximum DC current rating of 18A. The choke exhibits a typical temperature rise of 40°C and a maximum saturation current of 36A. The inductance decreases by 30% at the maximum saturation current. The component has a maximum DC resistance of 0.0032 ohms and is available in a 4040 case size with dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth. It operates over a temperature range of -55°C to 125°C.
Delta Electronics CMLS104T-1R0MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0032Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLS104T-1R0MS to view detailed technical specifications.
No datasheet is available for this part.