This metal dust power choke features a molded protection style and a maximum DC current of 8.5A. The inductance is 4.7uH with a tolerance of 20%. It has a typical temperature rise of 40°C and a maximum saturation current of 17A. The inductance decreases by 30% at the maximum saturation current. The choke has a maximum DC resistance of 0.0165 and is suitable for surface mount applications.
Delta Electronics CMLS104T-4R7MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0165Ohm |
| Case Size | 4040 |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLS104T-4R7MS to view detailed technical specifications.
No datasheet is available for this part.