Delta Electronics CMLS133E-3R3MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0115Ohm |
| Product Length | 13.8mm |
| Height | 3.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics CMLS133E-3R3MS to view detailed technical specifications.
No datasheet is available for this part.