Delta Electronics D12S1R830D technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B11 |
| Width | 12.7 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 7 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics D12S1R830D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.