Delta Electronics DCS04S0A0S06NFA technical specifications.
| Max Operating Temperature | 84 |
| Number of Terminals | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.27 |
| Height | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DCS04S0A0S06NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.