Delta Electronics DCS48HC05 technical specifications.
| Number of Terminals | 9 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DCS48HC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.