Delta Electronics DHCB1740B-R31 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.31 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00038 |
| Test Frequency | 0.1 |
| Manufacturer Series | DHCB |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DHCB1740B-R31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.