The DM03S1212A is a DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDMA-P7. The converter has a width of 20.3mm and a length of 31.8mm, and it is designed for board mount applications. It operates within an input voltage range of 9 to 18 volts and has a maximum load regulation of 1.
Delta Electronics DM03S1212A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DM03S1212A to view detailed technical specifications.
No datasheet is available for this part.