The DNS04S0A0S06PFA is a 6-pin dual output DC/DC converter from Delta Electronics. It has a JEDEC package code of R-XDMA-X6 and measures 11.4mm in width and 27.9mm in length. The converter operates within an input voltage range of 2.8V to 5.5V. It is designed for board mount applications.
Delta Electronics DNS04S0A0S06PFA technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 11.4 |
| Length | 27.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DNS04S0A0S06PFA to view detailed technical specifications.
No datasheet is available for this part.