The DRC-24V100W1AC is a 24V 100W AC/DC regulated power supply with one output. It features a minimum efficiency of 89% and a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -25°C to 71°C and has a power indicator. It has a line regulation of 0.5% and a load regulation of 1%. The DRC-24V100W1AC is a general-purpose AC/DC power supply designed for various applications.
Delta Electronics DRC-24V100W1AC technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 91.2W |
| Efficiency | 89(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.2A |
| Tolerance | ±2% |
Download the complete datasheet for Delta Electronics DRC-24V100W1AC to view detailed technical specifications.
No datasheet is available for this part.