Delta Electronics DT20-3601 technical specifications.
| Width | 19.05 |
| Length | 28.32 |
| Manufacturer Series | DT20-3601 |
| Height | 10.92 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT20-3601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.