Delta Electronics DT20-8702 technical specifications.
| Width | 12.5 |
| Length | 15 |
| Number of Functions | 1 |
| Manufacturer Series | DT20-8702 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT20-8702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.