Delta Electronics DT21-8401 technical specifications.
| Width | 2.79 |
| Length | 14 |
| Number of Functions | 1 |
| Manufacturer Series | DT21-8401 |
| Height | 10.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT21-8401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.