Delta Electronics DT21-8708 technical specifications.
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Manufacturer Series | DT21-8708 |
| Height | 13 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT21-8708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.