Delta Electronics DT21-8805AT technical specifications.
| Width | 9 |
| Length | 14 |
| Number of Functions | 1 |
| Manufacturer Series | DT21-8805AT |
| Height | 15 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT21-8805AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.