Delta Electronics DT22-1301 technical specifications.
| Width | 2 |
| Length | 22.5 |
| Manufacturer Series | DT22-1301 |
| Height | 12.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT22-1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.