Delta Electronics DT22-3601 technical specifications.
| Width | 15 |
| Length | 20 |
| Manufacturer Series | DT22-3601 |
| Height | 9.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT22-3601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.