Delta Electronics DT23-1503AT technical specifications.
| Width | 25 |
| Length | 26 |
| Manufacturer Series | DT23-1503AT |
| Height | 12 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT23-1503AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.