Delta Electronics DT24-8401 technical specifications.
| Width | 7.5 |
| Length | 9.27 |
| Manufacturer Series | DT24-8401 |
| Height | 5.58 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT24-8401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.