Delta Electronics DT24-8403 technical specifications.
| Width | 8.89 |
| Length | 12.7 |
| Manufacturer Series | DT24-8403 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT24-8403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.