Delta Electronics DT24-8803 technical specifications.
| Width | 14.22 |
| Length | 14.22 |
| Manufacturer Series | DT24-8803 |
| Height | 10.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT24-8803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.