Delta Electronics DT31-2010BS technical specifications.
| Width | 14 |
| Length | 14 |
| Manufacturer Series | DT31-2010BS |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT31-2010BS to view detailed technical specifications.
No datasheet is available for this part.