Delta Electronics DT31-2032AT technical specifications.
| Width | 14 |
| Length | 14 |
| Manufacturer Series | DT31-2032AT |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT31-2032AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.