Delta Electronics DT32-1513 technical specifications.
| Width | 25 |
| Length | 26 |
| Manufacturer Series | DT32-1513 |
| Height | 17 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-1513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.