Delta Electronics DT32-2052AS technical specifications.
| Width | 14 |
| Length | 14 |
| Manufacturer Series | DT32-2052AS |
| Height | 12.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-2052AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.